
- Manufacturer
- MFR.Part #
- RMB1054R640FS14
- JLCPCB Part #
- C3441790
- Package
- Plugin,D4xL10.2mm
- Description
- 4.64Ω ±1% 插件,D4xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4xL10.2mm | |
| Resistance | 4.64Ω | |
| Tolerance | ±1% |

* Images are for reference only
RMB1054R640FS14
Extended- Manufacturer
- MFR.Part #
- RMB1054R640FS14
- JLCPCB Part #
- C3441790
- Package
- Plugin,D4xL10.2mm
- Description
- 4.64Ω ±1% 插件,D4xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RMB1054R640FS14
- JLCPCB Part #
- C3441790
- Package
- Plugin,D4xL10.2mm
- Description
- 4.64Ω ±1% 插件,D4xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMB1054R640FS14 Specifications
RMB1054R640FS14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4xL10.2mm | |
| Resistance | 4.64Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMB1054R640FS14. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMB1054R640FS14 Schematic Symbol & PCB Footprint
The RMB1054R640FS14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.