


- Manufacturer
- MFR.Part #
- PTA05N65
- JLCPCB Part #
- C343847
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.85Ω@10V 17nC@10V 36W 48pF 4V 5A 650V 650pF 8pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PIP | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 48pF | |
| Pd - Power Dissipation | 36W | |
| RDS(on) | 1.85Ω@10V |

* Images are for reference only
PTA05N65
Extended- Manufacturer
- MFR.Part #
- PTA05N65
- JLCPCB Part #
- C343847
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.85Ω@10V 17nC@10V 36W 48pF 4V 5A 650V 650pF 8pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTA05N65
- JLCPCB Part #
- C343847
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.85Ω@10V 17nC@10V 36W 48pF 4V 5A 650V 650pF 8pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTA05N65 Specifications
PTA05N65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PIP | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 48pF | |
| Pd - Power Dissipation | 36W | |
| RDS(on) | 1.85Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTA05N65. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTA05N65 Documents
PTA05N65 datasheets or manufacturer documentation.
Datasheet: PTA05N65 Datasheet (PDF)
PTA05N65 Schematic Symbol & PCB Footprint
The PTA05N65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.