



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | HENGTUO ELECTRONICS | |
| Package | SMD-8P | |
| High level Delay Time | 1.5us | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Output voltage | 20V | |
| Voltage - Supply | 1.4V | |
| Current transfer ratio | 7% | |
| Input threshold current | -、20mA、20mA | |
| Low level Delay Time | 350ns | |
| Output current | 8mA | |
| Voltage - Forward(Vf) | 1.45V | |
| power dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT-6N135-S1TA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | HENGTUO ELECTRONICS | |
| Package | SMD-8P | |
| High level Delay Time | 1.5us | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 25mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Output voltage | 20V | |
| Voltage - Supply | 1.4V | |
| Current transfer ratio | 7% | |
| Input threshold current | -、20mA、20mA | |
| Low level Delay Time | 350ns | |
| Output current | 8mA | |
| Voltage - Forward(Vf) | 1.45V | |
| power dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-6N135-S1TA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT-6N135-S1TA1 datasheets or manufacturer documentation.
The HT-6N135-S1TA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.