
- Manufacturer
- MFR.Part #
- HTM-3063-TP1
- JLCPCB Part #
- C34376192
- Package
- SOP-4-175mil-2.54mm
- Description
- -40℃~+110℃ 1 1.2V 1000V/us 100mA 1A 3.75kV 330mW 4 50mA 600V Yes SOP-4-175mil-2.54mm Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO ELECTRONICS | |
| Package | SOP-4-175mil-2.54mm | |
| Number of terminals | 4 | |
| Load Voltage | 600V | |
| Operating Temperature | -40℃~+110℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 280uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Forward Current | 50mA | |
| Output Current(It(rms)) | 100mA | |
| Power Dissipation | 330mW | |
| Number of Channels | 1 | |
| Current - Surge(Itsm) | 1A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 1000V/us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
HTM-3063-TP1
Extended- Manufacturer
- MFR.Part #
- HTM-3063-TP1
- JLCPCB Part #
- C34376192
- Package
- SOP-4-175mil-2.54mm
- Description
- -40℃~+110℃ 1 1.2V 1000V/us 100mA 1A 3.75kV 330mW 4 50mA 600V Yes SOP-4-175mil-2.54mm Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HTM-3063-TP1
- JLCPCB Part #
- C34376192
- Package
- SOP-4-175mil-2.54mm
- Description
- -40℃~+110℃ 1 1.2V 1000V/us 100mA 1A 3.75kV 330mW 4 50mA 600V Yes SOP-4-175mil-2.54mm Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTM-3063-TP1 Specifications
HTM-3063-TP1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO ELECTRONICS | |
| Package | SOP-4-175mil-2.54mm | |
| Number of terminals | 4 | |
| Load Voltage | 600V | |
| Operating Temperature | -40℃~+110℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 280uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Forward Current | 50mA | |
| Output Current(It(rms)) | 100mA | |
| Power Dissipation | 330mW | |
| Number of Channels | 1 | |
| Current - Surge(Itsm) | 1A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 1000V/us | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTM-3063-TP1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HTM-3063-TP1 Schematic Symbol & PCB Footprint
The HTM-3063-TP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.