Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX26631S
MX26631S - 1
MX26631S - 2
MX26631S - 3
MX26631S - 4
Extended1/4
* Images are for reference only
MX26631S
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX26631S
JLCPCB Part #
C34376142
Package
SOP-8
Description
-40℃~+85℃ 1 1.4mm 30mΩ 4.5V~40V 4.9mm 600mA~3A 6mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection Surface Mount SOP-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageSOP-8
Voltage Rating4.5V~40V
FET TypeIntegrated FET
Trigger Current600mA~3A
Mounting TypeSurface Mount
RDS(on)30mΩ
Length6mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection
Height1.4mm
Width4.9mm
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX26631S
MX26631S

* Images are for reference only

MX26631S

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX26631S
JLCPCB Part #
C34376142
Package
SOP-8
Description
-40℃~+85℃ 1 1.4mm 30mΩ 4.5V~40V 4.9mm 600mA~3A 6mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection Surface Mount SOP-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX26631S

* Images are for reference only

MX26631S
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX26631S
JLCPCB Part #
C34376142
Package
SOP-8
Description
-40℃~+85℃ 1 1.4mm 30mΩ 4.5V~40V 4.9mm 600mA~3A 6mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection Surface Mount SOP-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX26631S Specifications

MX26631S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageSOP-8
Voltage Rating4.5V~40V
FET TypeIntegrated FET
Trigger Current600mA~3A
Mounting TypeSurface Mount
RDS(on)30mΩ
Length6mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection
Height1.4mm
Width4.9mm
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX26631S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX26631S Documents

MX26631S datasheets or manufacturer documentation.

Datasheet: MX26631S Datasheet (PDF)

MX26631S Schematic Symbol & PCB Footprint

The MX26631S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.