RSMF12JB1K30
Extended
* Images are for reference only
RSMF12JB1K30
Attributes
Value
MFR.Part #
RSMF12JB1K30
JLCPCB Part #
C3436704
Package
Plugin,D2.3xL6mm
Description
-55℃~+200℃ 1.3kΩ 500mW Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D2.3xL6mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D2.3xL6mm
Resistance1.3kΩ
Operating Temperature-55℃~+200℃
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃