
- Manufacturer
- MFR.Part #
- RX-1M8005JE
- JLCPCB Part #
- C3434151
- Package
- Plugin,D5xL47.6mm
- Description
- 500mW 80MΩ Metal Oxide Film Resistor ±5% ±50ppm/℃ 插件,D5xL47.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5xL47.6mm | |
| Resistance | 80MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RX-1M8005JE
Extended- Manufacturer
- MFR.Part #
- RX-1M8005JE
- JLCPCB Part #
- C3434151
- Package
- Plugin,D5xL47.6mm
- Description
- 500mW 80MΩ Metal Oxide Film Resistor ±5% ±50ppm/℃ 插件,D5xL47.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RX-1M8005JE
- JLCPCB Part #
- C3434151
- Package
- Plugin,D5xL47.6mm
- Description
- 500mW 80MΩ Metal Oxide Film Resistor ±5% ±50ppm/℃ 插件,D5xL47.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX-1M8005JE Specifications
RX-1M8005JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5xL47.6mm | |
| Resistance | 80MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX-1M8005JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RX-1M8005JE Documents
RX-1M8005JE datasheets or manufacturer documentation.
Datasheet: RX-1M8005JE Datasheet (PDF)
RX-1M8005JE Schematic Symbol & PCB Footprint
The RX-1M8005JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.