



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | GOOGLL(Zhaoqing Guoju Elec) | |
| Package | 1008 | |
| Inductance | 1.5uH | |
| Q @ Frequency | 28@50MHz | |
| Frequency - Self Resonant | 180MHz | |
| Tolerance | ±5% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 2.3Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GGW1008UC1R5JGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | GOOGLL(Zhaoqing Guoju Elec) | |
| Package | 1008 | |
| Inductance | 1.5uH | |
| Q @ Frequency | 28@50MHz | |
| Frequency - Self Resonant | 180MHz | |
| Tolerance | ±5% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 2.3Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GGW1008UC1R5JGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GGW1008UC1R5JGT datasheets or manufacturer documentation.
Datasheet: GGW1008UC1R5JGT Datasheet (PDF)
The GGW1008UC1R5JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.