Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. GGW1008UCR47JGT
GGW1008UCR47JGT - 1
GGW1008UCR47JGT - 2
GGW1008UCR47JGT - 3
GGW1008UCR47JGT - 4
Extended1/4
* Images are for reference only
GGW1008UCR47JGT
Attributes
Value
Manufacturer
GOOGLL(Zhaoqing Guoju Elec)
MFR.Part #
GGW1008UCR47JGT
JLCPCB Part #
C343307
Package
1008
Description
1.19Ω 450MHz 45@100MHz 470mA 470nH ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerGOOGLL(Zhaoqing Guoju Elec)
Package1008
Inductance470nH
Q @ Frequency45@100MHz
Frequency - Self Resonant450MHz
Tolerance±5%
Current Rating470mA
DC Resistance(DCR)1.19Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. GGW1008UCR47JGT
GGW1008UCR47JGT

* Images are for reference only

GGW1008UCR47JGT

Extended
Manufacturer

GOOGLL(Zhaoqing Guoju Elec)

MFR.Part #
GGW1008UCR47JGT
JLCPCB Part #
C343307
Package
1008
Description
1.19Ω 450MHz 45@100MHz 470mA 470nH ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GGW1008UCR47JGT

* Images are for reference only

GGW1008UCR47JGT
Extended
Manufacturer

GOOGLL(Zhaoqing Guoju Elec)

MFR.Part #
GGW1008UCR47JGT
JLCPCB Part #
C343307
Package
1008
Description
1.19Ω 450MHz 45@100MHz 470mA 470nH ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GGW1008UCR47JGT Specifications

GGW1008UCR47JGT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerGOOGLL(Zhaoqing Guoju Elec)
Package1008
Inductance470nH
Q @ Frequency45@100MHz
Frequency - Self Resonant450MHz
Tolerance±5%
Current Rating470mA
DC Resistance(DCR)1.19Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GGW1008UCR47JGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GGW1008UCR47JGT Documents

GGW1008UCR47JGT datasheets or manufacturer documentation.

Datasheet: GGW1008UCR47JGT Datasheet (PDF)

GGW1008UCR47JGT Schematic Symbol & PCB Footprint

The GGW1008UCR47JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.