Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMFA2005CA
SMFA2005CA - 1
SMFA2005CA - 2
SMFA2005CA - 3
Extended1/3
* Images are for reference only
SMFA2005CA
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SMFA2005CA
JLCPCB Part #
C34305396
Package
SOD-123FL
Description
-55℃~+150℃ 12.56A、33A 1uA、400uA 31.85V、33V 440pF 5.5V、20V 7.15V、23.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance440pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage10.5V、31.85V
PolarityBidirectional
Voltage - Breakdown7.48V、24.5V
Peak Pulse Current (Ipp)12.56A、33A
Reverse Stand-Off Voltage (Vrwm)5.5V、20V
Reverse Leakage Current (Ir)1uA、400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMFA2005CA
SMFA2005CA

* Images are for reference only

SMFA2005CA

Extended
Manufacturer

Littelfuse

MFR.Part #
SMFA2005CA
JLCPCB Part #
C34305396
Package
SOD-123FL
Description
-55℃~+150℃ 12.56A、33A 1uA、400uA 31.85V、33V 440pF 5.5V、20V 7.15V、23.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFA2005CA

* Images are for reference only

SMFA2005CA
Extended
Manufacturer

Littelfuse

MFR.Part #
SMFA2005CA
JLCPCB Part #
C34305396
Package
SOD-123FL
Description
-55℃~+150℃ 12.56A、33A 1uA、400uA 31.85V、33V 440pF 5.5V、20V 7.15V、23.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFA2005CA Specifications

SMFA2005CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance440pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage10.5V、31.85V
PolarityBidirectional
Voltage - Breakdown7.48V、24.5V
Peak Pulse Current (Ipp)12.56A、33A
Reverse Stand-Off Voltage (Vrwm)5.5V、20V
Reverse Leakage Current (Ir)1uA、400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMFA2005CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMFA2005CA Schematic Symbol & PCB Footprint

The SMFA2005CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.