
- Manufacturer
- MFR.Part #
- RNF14GTD130K
- JLCPCB Part #
- C3430538
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 130kΩ 250mW Metal Film Resistor ±100ppm/℃ ±2% Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
RNF14GTD130K
Extended- Manufacturer
- MFR.Part #
- RNF14GTD130K
- JLCPCB Part #
- C3430538
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 130kΩ 250mW Metal Film Resistor ±100ppm/℃ ±2% Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RNF14GTD130K
- JLCPCB Part #
- C3430538
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 130kΩ 250mW Metal Film Resistor ±100ppm/℃ ±2% Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNF14GTD130K Specifications
RNF14GTD130K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNF14GTD130K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNF14GTD130K Documents
RNF14GTD130K datasheets or manufacturer documentation.
Datasheet: RNF14GTD130K Datasheet (PDF)
RNF14GTD130K Schematic Symbol & PCB Footprint
The RNF14GTD130K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.