
- Manufacturer
- MFR.Part #
- SM15-25KB
- JLCPCB Part #
- C3426733
- Package
- Plugin,D4.7xL9.5mm
- Description
- -55℃~+145℃ 175mW 25kΩ Wirewound Resistor ±0.1% ±10ppm/℃ 插件,D4.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D4.7xL9.5mm | |
| Resistance | 25kΩ | |
| Power(Watts) | 175mW | |
| Operating Temperature | -55℃~+145℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
SM15-25KB
Extended- Manufacturer
- MFR.Part #
- SM15-25KB
- JLCPCB Part #
- C3426733
- Package
- Plugin,D4.7xL9.5mm
- Description
- -55℃~+145℃ 175mW 25kΩ Wirewound Resistor ±0.1% ±10ppm/℃ 插件,D4.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SM15-25KB
- JLCPCB Part #
- C3426733
- Package
- Plugin,D4.7xL9.5mm
- Description
- -55℃~+145℃ 175mW 25kΩ Wirewound Resistor ±0.1% ±10ppm/℃ 插件,D4.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM15-25KB Specifications
SM15-25KB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D4.7xL9.5mm | |
| Resistance | 25kΩ | |
| Power(Watts) | 175mW | |
| Operating Temperature | -55℃~+145℃ | |
| Type | Wirewound Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM15-25KB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM15-25KB Documents
SM15-25KB datasheets or manufacturer documentation.
Datasheet: SM15-25KB Datasheet (PDF)
SM15-25KB Schematic Symbol & PCB Footprint
The SM15-25KB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.