



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Voltage(AC) | 300V、440V | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Ratings | X1,Y2 |

* Images are for reference only
CS13-E2GA332MYASA
Extended- Manufacturer
- MFR.Part #
- CS13-E2GA332MYASA
- JLCPCB Part #
- C342591
- Package
- Plugin,P=7.5mm
- Description
- 3.3nF 300V、440V X1,Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CS13-E2GA332MYASA
- JLCPCB Part #
- C342591
- Package
- Plugin,P=7.5mm
- Description
- 3.3nF 300V、440V X1,Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS13-E2GA332MYASA Specifications
CS13-E2GA332MYASA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Voltage(AC) | 300V、440V | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Ratings | X1,Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS13-E2GA332MYASA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS13-E2GA332MYASA Documents
CS13-E2GA332MYASA datasheets or manufacturer documentation.
Datasheet: CS13-E2GA332MYASA Datasheet (PDF)
CS13-E2GA332MYASA Schematic Symbol & PCB Footprint
The CS13-E2GA332MYASA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.