H4P4K3FZA
Extended
* Images are for reference only
H4P4K3FZA
Attributes
Value
Manufacturer
MFR.Part #
H4P4K3FZA
JLCPCB Part #
C3425252
Package
Plugin
Description
-55℃~+155℃ 1W 4.3kΩ Metal Film Resistor ±1% ±100ppm/℃ Plugin Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance4.3kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃