
- Manufacturer
- MFR.Part #
- WW1FT105R
- JLCPCB Part #
- C3423794
- Package
- Plugin,D2.8xL9.5mm
- Description
- -55℃~+350℃ 105Ω 1W Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL9.5mm | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
WW1FT105R
Extended- Manufacturer
- MFR.Part #
- WW1FT105R
- JLCPCB Part #
- C3423794
- Package
- Plugin,D2.8xL9.5mm
- Description
- -55℃~+350℃ 105Ω 1W Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WW1FT105R
- JLCPCB Part #
- C3423794
- Package
- Plugin,D2.8xL9.5mm
- Description
- -55℃~+350℃ 105Ω 1W Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WW1FT105R Specifications
WW1FT105R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.8xL9.5mm | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WW1FT105R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WW1FT105R Documents
WW1FT105R datasheets or manufacturer documentation.
Datasheet: WW1FT105R Datasheet (PDF)
WW1FT105R Schematic Symbol & PCB Footprint
The WW1FT105R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.