
- Manufacturer
- MFR.Part #
- MOX-400222007JE
- JLCPCB Part #
- C3422544
- Package
- Plugin,D3.6xL13mm
- Description
- -55℃~+220℃ 2000MΩ 350mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.6xL13mm | |
| Resistance | 2000MΩ | |
| Power(Watts) | 350mW | |
| Operating Temperature | -55℃~+220℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
MOX-400222007JE
Extended- Manufacturer
- MFR.Part #
- MOX-400222007JE
- JLCPCB Part #
- C3422544
- Package
- Plugin,D3.6xL13mm
- Description
- -55℃~+220℃ 2000MΩ 350mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MOX-400222007JE
- JLCPCB Part #
- C3422544
- Package
- Plugin,D3.6xL13mm
- Description
- -55℃~+220℃ 2000MΩ 350mW Thick Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX-400222007JE Specifications
MOX-400222007JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.6xL13mm | |
| Resistance | 2000MΩ | |
| Power(Watts) | 350mW | |
| Operating Temperature | -55℃~+220℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX-400222007JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX-400222007JE Documents
MOX-400222007JE datasheets or manufacturer documentation.
Datasheet: MOX-400222007JE Datasheet (PDF)
MOX-400222007JE Schematic Symbol & PCB Footprint
The MOX-400222007JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.