RLR05C1373FPRSL
Extended
* Images are for reference only
RLR05C1373FPRSL
Attributes
Value
Manufacturer
MFR.Part #
RLR05C1373FPRSL
JLCPCB Part #
C3415836
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+150℃ 125mW 137kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D1.7xL3.8mm
Resistance137kΩ
Operating Temperature-65℃~+150℃
Power(Watts)125mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃