Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. CSTNR4M00GH5L000R0
CSTNR4M00GH5L000R0 - 1
CSTNR4M00GH5L000R0 - 2
CSTNR4M00GH5L000R0 - 3
CSTNR4M00GH5L000R0 - 4
Extended1/4
* Images are for reference only
CSTNR4M00GH5L000R0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
CSTNR4M00GH5L000R0
JLCPCB Part #
C341526
Package
SMD4520-3P
Description
-20℃~+85℃ 39pF 4MHz 60Ω SMD4520-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerMurata Electronics
PackageSMD4520-3P
Operating Temperature-20℃~+85℃
Resonant Impedance60Ω
Frequency4MHz
Built - in Load Capacitance39pF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. CSTNR4M00GH5L000R0
CSTNR4M00GH5L000R0

* Images are for reference only

CSTNR4M00GH5L000R0

Extended
Manufacturer

Murata Electronics

MFR.Part #
CSTNR4M00GH5L000R0
JLCPCB Part #
C341526
Package
SMD4520-3P
Description
-20℃~+85℃ 39pF 4MHz 60Ω SMD4520-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSTNR4M00GH5L000R0

* Images are for reference only

CSTNR4M00GH5L000R0
Extended
Manufacturer

Murata Electronics

MFR.Part #
CSTNR4M00GH5L000R0
JLCPCB Part #
C341526
Package
SMD4520-3P
Description
-20℃~+85℃ 39pF 4MHz 60Ω SMD4520-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSTNR4M00GH5L000R0 Specifications

CSTNR4M00GH5L000R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerMurata Electronics
PackageSMD4520-3P
Operating Temperature-20℃~+85℃
Resonant Impedance60Ω
Frequency4MHz
Built - in Load Capacitance39pF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSTNR4M00GH5L000R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSTNR4M00GH5L000R0 Documents

CSTNR4M00GH5L000R0 datasheets or manufacturer documentation.

Datasheet: CSTNR4M00GH5L000R0 Datasheet (PDF)

CSTNR4M00GH5L000R0 Schematic Symbol & PCB Footprint

The CSTNR4M00GH5L000R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.