Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L4962A
L4962A - 1
L4962A - 2
L4962A - 3
Extended1/3
* Images are for reference only
L4962A
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L4962A
JLCPCB Part #
C34152
Package
DIP-16
Description
-40℃~+150℃ 1 5.1V~46V 85kHz~115kHz Buck Buck Built-in DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching85kHz~115kHz
Voltage - Supply5.1V~46V
Output TypeAdjustable
Output Current1.5A
Quiescent Current15mA
FeaturesOvercurrent Protection、Adjustable soft-start、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V~40V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L4962A
L4962A

* Images are for reference only

L4962A

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4962A
JLCPCB Part #
C34152
Package
DIP-16
Description
-40℃~+150℃ 1 5.1V~46V 85kHz~115kHz Buck Buck Built-in DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4962A

* Images are for reference only

L4962A
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4962A
JLCPCB Part #
C34152
Package
DIP-16
Description
-40℃~+150℃ 1 5.1V~46V 85kHz~115kHz Buck Buck Built-in DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4962A Specifications

L4962A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching85kHz~115kHz
Voltage - Supply5.1V~46V
Output TypeAdjustable
Output Current1.5A
Quiescent Current15mA
FeaturesOvercurrent Protection、Adjustable soft-start、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V~40V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4962A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L4962A Documents

L4962A datasheets or manufacturer documentation.

Datasheet: L4962A Datasheet (PDF)

L4962A Schematic Symbol & PCB Footprint

The L4962A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.