AG5G1R5E
Extended
* Images are for reference only
AG5G1R5E
Attributes
Value
Manufacturer
MFR.Part #
AG5G1R5E
JLCPCB Part #
C3409818
Package
Plugin,D8.7xL23.8mm
Description
1.5Ω 5W ±2% ±50ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D8.7xL23.8mm
Resistance1.5Ω
Power(Watts)5W
Tolerance±2%
Temperature Coefficient±50ppm/℃