Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1.27-2*50PPin
1.27-2*50PPin - 1
1.27-2*50PPin - 2
1.27-2*50PPin - 3
1.27-2*50PPin - 4
Extended1/4
* Images are for reference only
1.27-2*50PPin
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
1.27-2*50PPin
JLCPCB Part #
C3409
Package
Plugin,P=1.27mm
Description
-25℃~+85℃ 1.27mm 1.27mm 100P 1A 2 2.45mm 2.55mm 250V 2x50P 3.1mm Black Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=1.27mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.55mm
Length of End Connection Pin2.45mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Number of Pins100P
Pitch1.27mm
Pin Structure2x50P
Length of Mating Pin3.1mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1.27-2*50PPin
1.27-2*50PPin

* Images are for reference only

1.27-2*50PPin

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
1.27-2*50PPin
JLCPCB Part #
C3409
Package
Plugin,P=1.27mm
Description
-25℃~+85℃ 1.27mm 1.27mm 100P 1A 2 2.45mm 2.55mm 250V 2x50P 3.1mm Black Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.27-2*50PPin

* Images are for reference only

1.27-2*50PPin
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
1.27-2*50PPin
JLCPCB Part #
C3409
Package
Plugin,P=1.27mm
Description
-25℃~+85℃ 1.27mm 1.27mm 100P 1A 2 2.45mm 2.55mm 250V 2x50P 3.1mm Black Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.27-2*50PPin Specifications

1.27-2*50PPin technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=1.27mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.55mm
Length of End Connection Pin2.45mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Number of Pins100P
Pitch1.27mm
Pin Structure2x50P
Length of Mating Pin3.1mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.27-2*50PPin. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.27-2*50PPin Documents

1.27-2*50PPin datasheets or manufacturer documentation.

Datasheet: 1.27-2*50PPin Datasheet (PDF)

1.27-2*50PPin Schematic Symbol & PCB Footprint

The 1.27-2*50PPin schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.