Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LM2101DR
LM2101DR - 1
LM2101DR - 2
LM2101DR - 3
Extended1/3
* Images are for reference only
LM2101DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM2101DR
JLCPCB Part #
C34080678
Package
SOIC-8
Description
-40℃~+125℃ 1.45V~2V 115ns 115ns 18ns 2 28ns 430uA 500mA 800mA 800mV~1.3V 9V~18V Half-Bridge IGBT、MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL115ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.3V
Quiescent Current(Iq)430uA
Fall Time18ns
Rise Time28ns
Input Logic Level - High1.45V~2V
Voltage - Supply9V~18V
FeaturesUndervoltage Protection
Propagation Delay tpLH115ns
Current - Output Low(IOL)800mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LM2101DR
LM2101DR

* Images are for reference only

LM2101DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2101DR
JLCPCB Part #
C34080678
Package
SOIC-8
Description
-40℃~+125℃ 1.45V~2V 115ns 115ns 18ns 2 28ns 430uA 500mA 800mA 800mV~1.3V 9V~18V Half-Bridge IGBT、MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2101DR

* Images are for reference only

LM2101DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2101DR
JLCPCB Part #
C34080678
Package
SOIC-8
Description
-40℃~+125℃ 1.45V~2V 115ns 115ns 18ns 2 28ns 430uA 500mA 800mA 800mV~1.3V 9V~18V Half-Bridge IGBT、MOSFET Undervoltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2101DR Specifications

LM2101DR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL115ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.3V
Quiescent Current(Iq)430uA
Fall Time18ns
Rise Time28ns
Input Logic Level - High1.45V~2V
Voltage - Supply9V~18V
FeaturesUndervoltage Protection
Propagation Delay tpLH115ns
Current - Output Low(IOL)800mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2101DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2101DR Schematic Symbol & PCB Footprint

The LM2101DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.