Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM5306
SM5306 - 1
SM5306 - 2
SM5306 - 3
SM5306 - 4
Extended1/4
* Images are for reference only
SM5306
Attributes
Value
Manufacturer
Siliconmitus(Silicon Mitus)
MFR.Part #
SM5306
JLCPCB Part #
C340706
Package
WLCSP-12
Description
-40℃~+85℃ 2 2.5V~5.5V 28.5mA 500kHz~1MHz Analog、PWM Boost Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSiliconmitus(Silicon Mitus)
PackageWLCSP-12
Number of Channels2
Frequency - Switching500kHz~1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current28.5mA
FeaturesOver Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM5306
SM5306

* Images are for reference only

SM5306

Extended
Manufacturer

Siliconmitus(Silicon Mitus)

MFR.Part #
SM5306
JLCPCB Part #
C340706
Package
WLCSP-12
Description
-40℃~+85℃ 2 2.5V~5.5V 28.5mA 500kHz~1MHz Analog、PWM Boost Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5306

* Images are for reference only

SM5306
Extended
Manufacturer

Siliconmitus(Silicon Mitus)

MFR.Part #
SM5306
JLCPCB Part #
C340706
Package
WLCSP-12
Description
-40℃~+85℃ 2 2.5V~5.5V 28.5mA 500kHz~1MHz Analog、PWM Boost Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WLCSP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5306 Specifications

SM5306 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSiliconmitus(Silicon Mitus)
PackageWLCSP-12
Number of Channels2
Frequency - Switching500kHz~1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current28.5mA
FeaturesOver Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM5306. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM5306 Documents

SM5306 datasheets or manufacturer documentation.

Datasheet: SM5306 Datasheet (PDF)

SM5306 Schematic Symbol & PCB Footprint

The SM5306 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.