Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NTCG103UH103HT1
NTCG103UH103HT1 - 1
NTCG103UH103HT1 - 2
NTCG103UH103HT1 - 3
NTCG103UH103HT1 - 4
Extended1/4
* Images are for reference only
NTCG103UH103HT1
Attributes
Value
Manufacturer
TDK
MFR.Part #
NTCG103UH103HT1
JLCPCB Part #
C340601
Package
0402
Description
-40℃~+125℃ 100mW 10kΩ 310uA 3900K 3934K 3950K 3971K ±3% ±3% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerTDK
Package0402
Operating Temperature-40℃~+125℃
Steady State Current (Max)310uA
Resistance Tolerance±3%
B Constant Tolerance±3%
B Constant (25℃/75℃)3934K
B Constant (25℃/85℃)3950K
B Constant (25℃/50℃)3900K
Dissipation Factor1mW/℃
Power(Watts)100mW
B Constant (25℃/100℃)3971K
Resistance @ 25℃10kΩ
Length1mm
Height0.5mm
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NTCG103UH103HT1
NTCG103UH103HT1

* Images are for reference only

NTCG103UH103HT1

Extended
Manufacturer

TDK

MFR.Part #
NTCG103UH103HT1
JLCPCB Part #
C340601
Package
0402
Description
-40℃~+125℃ 100mW 10kΩ 310uA 3900K 3934K 3950K 3971K ±3% ±3% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTCG103UH103HT1

* Images are for reference only

NTCG103UH103HT1
Extended
Manufacturer

TDK

MFR.Part #
NTCG103UH103HT1
JLCPCB Part #
C340601
Package
0402
Description
-40℃~+125℃ 100mW 10kΩ 310uA 3900K 3934K 3950K 3971K ±3% ±3% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTCG103UH103HT1 Specifications

NTCG103UH103HT1 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerTDK
Package0402
Operating Temperature-40℃~+125℃
Steady State Current (Max)310uA
Resistance Tolerance±3%
B Constant Tolerance±3%
B Constant (25℃/75℃)3934K
B Constant (25℃/85℃)3950K
B Constant (25℃/50℃)3900K
Dissipation Factor1mW/℃
Power(Watts)100mW
B Constant (25℃/100℃)3971K
Resistance @ 25℃10kΩ
Length1mm
Height0.5mm
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCG103UH103HT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTCG103UH103HT1 Documents

NTCG103UH103HT1 datasheets or manufacturer documentation.

Datasheet: NTCG103UH103HT1 Datasheet (PDF)

NTCG103UH103HT1 Schematic Symbol & PCB Footprint

The NTCG103UH103HT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.