RLP32KR002FTP - 1
RLP32KR002FTP - 2
RLP32KR002FTP - 3
RLP32KR002FTP - 4
Extended1/4
* Images are for reference only
RLP32KR002FTP
Attributes
Value
Manufacturer
MFR.Part #
RLP32KR002FTP
JLCPCB Part #
C340568
Package
1206
Description
-55℃~+155℃ 1W 2mΩ ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Package1206
Resistance2mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
Tolerance±1%
Temperature Coefficient±100ppm/℃