
- Manufacturer
- MFR.Part #
- TCH35P47R0JE-B
- JLCPCB Part #
- C3403264
- Package
- -
- Description
- 47Ω ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 47Ω | |
| Tolerance | ±5% |

* Images are for reference only
TCH35P47R0JE-B
Extended- Manufacturer
- MFR.Part #
- TCH35P47R0JE-B
- JLCPCB Part #
- C3403264
- Package
- -
- Description
- 47Ω ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TCH35P47R0JE-B
- JLCPCB Part #
- C3403264
- Package
- -
- Description
- 47Ω ±5% - Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCH35P47R0JE-B Specifications
TCH35P47R0JE-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 47Ω | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCH35P47R0JE-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCH35P47R0JE-B Schematic Symbol & PCB Footprint
The TCH35P47R0JE-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.