


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,8x8mm | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current Rating | 5.65A | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
ASWPA8050S1R5MT
Extended- Manufacturer
- MFR.Part #
- ASWPA8050S1R5MT
- JLCPCB Part #
- C340235
- Package
- SMD,8x8mm
- Description
- 1.5uH 10mΩ 5.65A ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASWPA8050S1R5MT
- JLCPCB Part #
- C340235
- Package
- SMD,8x8mm
- Description
- 1.5uH 10mΩ 5.65A ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASWPA8050S1R5MT Specifications
ASWPA8050S1R5MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,8x8mm | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current Rating | 5.65A | |
| DC Resistance(DCR) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASWPA8050S1R5MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASWPA8050S1R5MT Documents
ASWPA8050S1R5MT datasheets or manufacturer documentation.
Datasheet: ASWPA8050S1R5MT Datasheet (PDF)
ASWPA8050S1R5MT Schematic Symbol & PCB Footprint
The ASWPA8050S1R5MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.