LR2F150K
Extended
* Images are for reference only
LR2F150K
Attributes
Value
Manufacturer
MFR.Part #
LR2F150K
JLCPCB Part #
C3401796
Package
Plugin
Description
-55℃~+155℃ 150kΩ 750mW Metal Film Resistor ±1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance150kΩ
Operating Temperature-55℃~+155℃
Power(Watts)750mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃