
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | 6-SOT-SC70-DCK | |
| Common Mode Rejection Ratio (CMRR) | 106dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±26V | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Vos - Input Offset Voltage | 100uV | |
| Bandwidth | 105kHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Features | High-side detection、Low-side detection、Programmable output reference level、Analog output interface、External shunt | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 2V/us | |
| Gain | 200V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA185A4IDCKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | 6-SOT-SC70-DCK | |
| Common Mode Rejection Ratio (CMRR) | 106dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±26V | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Vos - Input Offset Voltage | 100uV | |
| Bandwidth | 105kHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Features | High-side detection、Low-side detection、Programmable output reference level、Analog output interface、External shunt | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 2V/us | |
| Gain | 200V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA185A4IDCKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The INA185A4IDCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.