



- Manufacturer
- MFR.Part #
- AMS1117-5.0V-JSM
- JLCPCB Part #
- C33960103
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 1.3V@(800mA) 15V 2mA 5V 800mA Fixed Positive Thermal shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 2mA | |
| Output Type | Fixed | |
| Voltage - Supply | 15V | |
| Output Current | 800mA | |
| Features | Thermal shutdown | |
| Output Configuration | Positive | |
| Output Voltage | 5V | |
| Voltage Dropout | 1.3V@(800mA) | |
| Number of Outputs | 1 |

* Images are for reference only
AMS1117-5.0V-JSM
Extended- Manufacturer
- MFR.Part #
- AMS1117-5.0V-JSM
- JLCPCB Part #
- C33960103
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 1.3V@(800mA) 15V 2mA 5V 800mA Fixed Positive Thermal shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMS1117-5.0V-JSM
- JLCPCB Part #
- C33960103
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 1.3V@(800mA) 15V 2mA 5V 800mA Fixed Positive Thermal shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMS1117-5.0V-JSM Specifications
AMS1117-5.0V-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 2mA | |
| Output Type | Fixed | |
| Voltage - Supply | 15V | |
| Output Current | 800mA | |
| Features | Thermal shutdown | |
| Output Configuration | Positive | |
| Output Voltage | 5V | |
| Voltage Dropout | 1.3V@(800mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMS1117-5.0V-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMS1117-5.0V-JSM Documents
AMS1117-5.0V-JSM datasheets or manufacturer documentation.
Datasheet: AMS1117-5.0V-JSM Datasheet (PDF)
AMS1117-5.0V-JSM Schematic Symbol & PCB Footprint
The AMS1117-5.0V-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.