
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Buffer | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bus capacitance isolation、Hot-swap protection、Power-off isolation | |
| Current - Supply | 10mA | |
| Input Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCA9511-DSPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Buffer | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bus capacitance isolation、Hot-swap protection、Power-off isolation | |
| Current - Supply | 10mA | |
| Input Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCA9511-DSPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCA9511-DSPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.