
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8xL77mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 11.7W | |
| Operating Temperature | -55℃~+225℃ | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX94025005FVE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8xL77mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 11.7W | |
| Operating Temperature | -55℃~+225℃ | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX94025005FVE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX94025005FVE datasheets or manufacturer documentation.
Datasheet: MOX94025005FVE Datasheet (PDF)
The MOX94025005FVE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.