
- Manufacturer
- MFR.Part #
- MOX1125231008F
- JLCPCB Part #
- C3391590
- Package
- Plugin,D4.2xL32.3mm
- Description
- -55℃~+220℃ 1.5W 10000MΩ Thick Film Resistor ±1% ±100ppm/℃ 插件,D4.2xL32.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL32.3mm | |
| Resistance | 10000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
MOX1125231008F
Extended- Manufacturer
- MFR.Part #
- MOX1125231008F
- JLCPCB Part #
- C3391590
- Package
- Plugin,D4.2xL32.3mm
- Description
- -55℃~+220℃ 1.5W 10000MΩ Thick Film Resistor ±1% ±100ppm/℃ 插件,D4.2xL32.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MOX1125231008F
- JLCPCB Part #
- C3391590
- Package
- Plugin,D4.2xL32.3mm
- Description
- -55℃~+220℃ 1.5W 10000MΩ Thick Film Resistor ±1% ±100ppm/℃ 插件,D4.2xL32.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX1125231008F Specifications
MOX1125231008F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D4.2xL32.3mm | |
| Resistance | 10000MΩ | |
| Operating Temperature | -55℃~+220℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX1125231008F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX1125231008F Documents
MOX1125231008F datasheets or manufacturer documentation.
Datasheet: MOX1125231008F Datasheet (PDF)
MOX1125231008F Schematic Symbol & PCB Footprint
The MOX1125231008F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.