
- Manufacturer
- MFR.Part #
- MOX-1-125003J
- JLCPCB Part #
- C3389403
- Package
- Plugin,D7.9xL28.6mm
- Description
- -55℃~+210℃ 2.5W 500kΩ Thick Film Resistor ±25ppm/℃ ±5% 插件,D7.9xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL28.6mm | |
| Resistance | 500kΩ | |
| Operating Temperature | -55℃~+210℃ | |
| Power(Watts) | 2.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
MOX-1-125003J
Extended- Manufacturer
- MFR.Part #
- MOX-1-125003J
- JLCPCB Part #
- C3389403
- Package
- Plugin,D7.9xL28.6mm
- Description
- -55℃~+210℃ 2.5W 500kΩ Thick Film Resistor ±25ppm/℃ ±5% 插件,D7.9xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MOX-1-125003J
- JLCPCB Part #
- C3389403
- Package
- Plugin,D7.9xL28.6mm
- Description
- -55℃~+210℃ 2.5W 500kΩ Thick Film Resistor ±25ppm/℃ ±5% 插件,D7.9xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOX-1-125003J Specifications
MOX-1-125003J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL28.6mm | |
| Resistance | 500kΩ | |
| Operating Temperature | -55℃~+210℃ | |
| Power(Watts) | 2.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX-1-125003J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOX-1-125003J Documents
MOX-1-125003J datasheets or manufacturer documentation.
Datasheet: MOX-1-125003J Datasheet (PDF)
MOX-1-125003J Schematic Symbol & PCB Footprint
The MOX-1-125003J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.