


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | SMD,P=2mm | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5mm | |
| Voltage Rating | 250V | |
| Number of Pins | 24P | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pins Structure | 2x12P | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2211WVA-SF-2X12P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HR(Joint Tech Elec) | |
| Package | SMD,P=2mm | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5mm | |
| Voltage Rating | 250V | |
| Number of Pins | 24P | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pins Structure | 2x12P | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2211WVA-SF-2X12P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2211WVA-SF-2X12P datasheets or manufacturer documentation.
Datasheet: A2211WVA-SF-2X12P Datasheet (PDF)
The A2211WVA-SF-2X12P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.