A2211WV-2X15P - 1
A2211WV-2X15P - 2
A2211WV-2X15P - 3
Extended1/3
* Images are for reference only
A2211WV-2X15P
Attributes
Value
MFR.Part #
A2211WV-2X15P
JLCPCB Part #
C338693
Package
Plugin,P=2mm
Description
-25℃~+85℃ 15 2 250V 2A 2mm 2mm 2x15P 30P 5mm 6.5mm Black Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHR(Joint Tech Elec)
PackagePlugin,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating2A
Row Spacing2mm
Pins Structure2x15P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5mm
Contact PlatingTin
Number of Pins30P
Pitch2mm
Contact MaterialBrass
Z-Height of the Board6.5mm
Plastic MaterialPA66
Number of PINs Per Row15