Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62873Z0WRXSR
TPS62873Z0WRXSR - 1
TPS62873Z0WRXSR - 2
TPS62873Z0WRXSR - 3
Extended1/3
* Images are for reference only
TPS62873Z0WRXSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62873Z0WRXSR
JLCPCB Part #
C33850906
Package
VQFN-16
Description
VQFN-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz、2.25MHz、2.5MHz、3MHz
Output TypeAdjustable
Voltage - Supply2.7V~6V
Output Current15A
Quiescent Current16.5uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Frequency synchronization、Dynamic voltage scaling、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage400mV~3.35V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62873Z0WRXSR
TPS62873Z0WRXSR

* Images are for reference only

TPS62873Z0WRXSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62873Z0WRXSR
JLCPCB Part #
C33850906
Package
VQFN-16
Description
VQFN-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62873Z0WRXSR

* Images are for reference only

TPS62873Z0WRXSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62873Z0WRXSR
JLCPCB Part #
C33850906
Package
VQFN-16
Description
VQFN-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62873Z0WRXSR Specifications

TPS62873Z0WRXSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz、2.25MHz、2.5MHz、3MHz
Output TypeAdjustable
Voltage - Supply2.7V~6V
Output Current15A
Quiescent Current16.5uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Frequency synchronization、Dynamic voltage scaling、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage400mV~3.35V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62873Z0WRXSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62873Z0WRXSR Schematic Symbol & PCB Footprint

The TPS62873Z0WRXSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.