Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCGB27M120F3M10R0
XRCGB27M120F3M10R0 - 1
XRCGB27M120F3M10R0 - 2
XRCGB27M120F3M10R0 - 3
XRCGB27M120F3M10R0 - 4
Extended1/4
* Images are for reference only
XRCGB27M120F3M10R0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
XRCGB27M120F3M10R0
JLCPCB Part #
C338245
Package
SMD2016-4P
Description
-30℃~+85℃ 10pF 27.12MHz 80Ω ±30ppm ±40ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2016-4P
Load Capacitance10pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±40ppm
Frequency27.12MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCGB27M120F3M10R0
XRCGB27M120F3M10R0

* Images are for reference only

XRCGB27M120F3M10R0

Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCGB27M120F3M10R0
JLCPCB Part #
C338245
Package
SMD2016-4P
Description
-30℃~+85℃ 10pF 27.12MHz 80Ω ±30ppm ±40ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCGB27M120F3M10R0

* Images are for reference only

XRCGB27M120F3M10R0
Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCGB27M120F3M10R0
JLCPCB Part #
C338245
Package
SMD2016-4P
Description
-30℃~+85℃ 10pF 27.12MHz 80Ω ±30ppm ±40ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCGB27M120F3M10R0 Specifications

XRCGB27M120F3M10R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2016-4P
Load Capacitance10pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±40ppm
Frequency27.12MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRCGB27M120F3M10R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XRCGB27M120F3M10R0 Documents

XRCGB27M120F3M10R0 datasheets or manufacturer documentation.

Datasheet: XRCGB27M120F3M10R0 Datasheet (PDF)

XRCGB27M120F3M10R0 Schematic Symbol & PCB Footprint

The XRCGB27M120F3M10R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.