
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |

* Images are for reference only
TWW20J100E
Extended- Manufacturer
- MFR.Part #
- TWW20J100E
- JLCPCB Part #
- C3382267
- Package
- Plugin
- Description
- -55℃~+275℃ 100Ω 20W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TWW20J100E
- JLCPCB Part #
- C3382267
- Package
- Plugin
- Description
- -55℃~+275℃ 100Ω 20W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TWW20J100E Specifications
TWW20J100E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWW20J100E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TWW20J100E Documents
TWW20J100E datasheets or manufacturer documentation.
Datasheet: TWW20J100E Datasheet (PDF)
TWW20J100E Schematic Symbol & PCB Footprint
The TWW20J100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.