



- Manufacturer
- MFR.Part #
- 450BXC15MEFC12.5X20
- JLCPCB Part #
- C338208
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 12000hrs@105℃ 15uF 20mm 450V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Diameter | 12.5mm |

* Images are for reference only
450BXC15MEFC12.5X20
Extended- Manufacturer
- MFR.Part #
- 450BXC15MEFC12.5X20
- JLCPCB Part #
- C338208
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 12000hrs@105℃ 15uF 20mm 450V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 450BXC15MEFC12.5X20
- JLCPCB Part #
- C338208
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 12000hrs@105℃ 15uF 20mm 450V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
450BXC15MEFC12.5X20 Specifications
450BXC15MEFC12.5X20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 450BXC15MEFC12.5X20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

450BXC15MEFC12.5X20 Documents
450BXC15MEFC12.5X20 datasheets or manufacturer documentation.
Datasheet: 450BXC15MEFC12.5X20 Datasheet (PDF)
450BXC15MEFC12.5X20 Schematic Symbol & PCB Footprint
The 450BXC15MEFC12.5X20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.