
- Manufacturer
- MFR.Part #
- OJ1025E
- JLCPCB Part #
- C3380080
- Package
- Plugin,D1.8xL3.5mm
- Description
- -450ppm/℃ 125mW 1kΩ Carbon Film Resistor ±5% 插件,D1.8xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D1.8xL3.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -450ppm/℃ |

* Images are for reference only
OJ1025E
Extended- Manufacturer
- MFR.Part #
- OJ1025E
- JLCPCB Part #
- C3380080
- Package
- Plugin,D1.8xL3.5mm
- Description
- -450ppm/℃ 125mW 1kΩ Carbon Film Resistor ±5% 插件,D1.8xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OJ1025E
- JLCPCB Part #
- C3380080
- Package
- Plugin,D1.8xL3.5mm
- Description
- -450ppm/℃ 125mW 1kΩ Carbon Film Resistor ±5% 插件,D1.8xL3.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OJ1025E Specifications
OJ1025E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D1.8xL3.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -450ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OJ1025E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OJ1025E Documents
OJ1025E datasheets or manufacturer documentation.
Datasheet: OJ1025E Datasheet (PDF)
OJ1025E Schematic Symbol & PCB Footprint
The OJ1025E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.