Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STZC6.8NT146
STZC6.8NT146 - 1
STZC6.8NT146 - 2
STZC6.8NT146 - 3
STZC6.8NT146 - 4
Extended1/4
* Images are for reference only
STZC6.8NT146
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
STZC6.8NT146
JLCPCB Part #
C337982
Package
TO-236-3(SOT-23-3)
Description
2 3.5V 3pF 500nA 6.47V Bidirectional ESD TO-236-3(SOT-23-3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-236-3(SOT-23-3)
TypeESD
Junction Capacitance3pF
Number of Channels2
PolarityUnidirectional
Voltage - Breakdown6.47V
Reverse Stand-Off Voltage (Vrwm)3.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STZC6.8NT146
STZC6.8NT146

* Images are for reference only

STZC6.8NT146

Extended
Manufacturer

ROHM Semicon

MFR.Part #
STZC6.8NT146
JLCPCB Part #
C337982
Package
TO-236-3(SOT-23-3)
Description
2 3.5V 3pF 500nA 6.47V Bidirectional ESD TO-236-3(SOT-23-3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STZC6.8NT146

* Images are for reference only

STZC6.8NT146
Extended
Manufacturer

ROHM Semicon

MFR.Part #
STZC6.8NT146
JLCPCB Part #
C337982
Package
TO-236-3(SOT-23-3)
Description
2 3.5V 3pF 500nA 6.47V Bidirectional ESD TO-236-3(SOT-23-3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STZC6.8NT146 Specifications

STZC6.8NT146 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-236-3(SOT-23-3)
TypeESD
Junction Capacitance3pF
Number of Channels2
PolarityUnidirectional
Voltage - Breakdown6.47V
Reverse Stand-Off Voltage (Vrwm)3.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STZC6.8NT146. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STZC6.8NT146 Documents

STZC6.8NT146 datasheets or manufacturer documentation.

Datasheet: STZC6.8NT146 Datasheet (PDF)

STZC6.8NT146 Schematic Symbol & PCB Footprint

The STZC6.8NT146 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.