Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP03TG33NJ02D
LQP03TG33NJ02D - 1
LQP03TG33NJ02D - 2
LQP03TG33NJ02D - 3
LQP03TG33NJ02D - 4
Extended1/4
* Images are for reference only
LQP03TG33NJ02D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQP03TG33NJ02D
JLCPCB Part #
C337948
Package
0201
Description
1.6GHz 110mA 33nH 4.25Ω 7@300MHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0201
Inductance33nH
Q @ Frequency7@300MHz
Frequency - Self Resonant1.6GHz
Tolerance±5%
Current Rating110mA
DC Resistance(DCR)4.25Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP03TG33NJ02D
LQP03TG33NJ02D

* Images are for reference only

LQP03TG33NJ02D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP03TG33NJ02D
JLCPCB Part #
C337948
Package
0201
Description
1.6GHz 110mA 33nH 4.25Ω 7@300MHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP03TG33NJ02D

* Images are for reference only

LQP03TG33NJ02D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP03TG33NJ02D
JLCPCB Part #
C337948
Package
0201
Description
1.6GHz 110mA 33nH 4.25Ω 7@300MHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP03TG33NJ02D Specifications

LQP03TG33NJ02D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0201
Inductance33nH
Q @ Frequency7@300MHz
Frequency - Self Resonant1.6GHz
Tolerance±5%
Current Rating110mA
DC Resistance(DCR)4.25Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP03TG33NJ02D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQP03TG33NJ02D Documents

LQP03TG33NJ02D datasheets or manufacturer documentation.

Datasheet: LQP03TG33NJ02D Datasheet (PDF)

LQP03TG33NJ02D Schematic Symbol & PCB Footprint

The LQP03TG33NJ02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.