
- Manufacturer
- MFR.Part #
- 92J2R2
- JLCPCB Part #
- C3374635
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 2.2Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL10.3mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 2.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
92J2R2
Extended- Manufacturer
- MFR.Part #
- 92J2R2
- JLCPCB Part #
- C3374635
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 2.2Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 92J2R2
- JLCPCB Part #
- C3374635
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 2.2Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
92J2R2 Specifications
92J2R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D5.6xL10.3mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 2.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 92J2R2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

92J2R2 Documents
92J2R2 datasheets or manufacturer documentation.
Datasheet: 92J2R2 Datasheet (PDF)
92J2R2 Schematic Symbol & PCB Footprint
The 92J2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.