EKZN500ELL681MK25S - 1
EKZN500ELL681MK25S - 2
EKZN500ELL681MK25S - 3
Extended1/3
* Images are for reference only
EKZN500ELL681MK25S
Attributes
Value
MFR.Part #
EKZN500ELL681MK25S
JLCPCB Part #
C337249
Package
Plugin,D12.5xL25mm
Description
10000hrs@105℃ 12.5mm 2.8A@100kHz 25mm 25mΩ@100kHz 50V 5mm 680uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D12.5xL25mm
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Voltage Rating50V
Pin Spacing5mm
Height - Seated (Max)25mm
Tolerance±20%
Capacitance680uF
Ripple Current2.8A@100kHz
Diameter12.5mm