


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Frequency Range | 50MHz~4GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| P1dB | 23.1dBm | |
| Noise Figure | 0.4dB | |
| Input Return Loss | 14dB | |
| Output Return Loss | 18.2dB | |
| Current - Supply | 97mA | |
| IP3 | 47.9dBm | |
| Gain | 16.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMA-103+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | SMD | |
| Frequency Range | 50MHz~4GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| P1dB | 23.1dBm | |
| Noise Figure | 0.4dB | |
| Input Return Loss | 14dB | |
| Output Return Loss | 18.2dB | |
| Current - Supply | 97mA | |
| IP3 | 47.9dBm | |
| Gain | 16.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMA-103+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CMA-103+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.