Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61299ADRLR
TPS61299ADRLR - 1
TPS61299ADRLR - 2
TPS61299ADRLR - 3
Extended1/3
* Images are for reference only
TPS61299ADRLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61299ADRLR
JLCPCB Part #
C33696280
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1.8V~5.5V 3MHz 500mV~5.5V 95nA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeFixed
Voltage - Supply500mV~5.5V
Quiescent Current95nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61299ADRLR
TPS61299ADRLR

* Images are for reference only

TPS61299ADRLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61299ADRLR
JLCPCB Part #
C33696280
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1.8V~5.5V 3MHz 500mV~5.5V 95nA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61299ADRLR

* Images are for reference only

TPS61299ADRLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61299ADRLR
JLCPCB Part #
C33696280
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1.8V~5.5V 3MHz 500mV~5.5V 95nA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61299ADRLR Specifications

TPS61299ADRLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeFixed
Voltage - Supply500mV~5.5V
Quiescent Current95nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61299ADRLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61299ADRLR Documents

TPS61299ADRLR datasheets or manufacturer documentation.

TPS61299ADRLR Schematic Symbol & PCB Footprint

The TPS61299ADRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.