Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. VAS1086ID08E
VAS1086ID08E - 1
VAS1086ID08E - 2
VAS1086ID08E - 3
Extended1/3
* Images are for reference only
VAS1086ID08E
Attributes
Value
Manufacturer
Chip-lead
MFR.Part #
VAS1086ID08E
JLCPCB Part #
C336612
Package
SOP-8-EP
Description
-40℃~+85℃ 1 2.7V~40V 3% Built-in PWM SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerChip-lead
PackageSOP-8-EP
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.7V~40V
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. VAS1086ID08E
VAS1086ID08E

* Images are for reference only

VAS1086ID08E

Extended
Manufacturer

Chip-lead

MFR.Part #
VAS1086ID08E
JLCPCB Part #
C336612
Package
SOP-8-EP
Description
-40℃~+85℃ 1 2.7V~40V 3% Built-in PWM SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VAS1086ID08E

* Images are for reference only

VAS1086ID08E
Extended
Manufacturer

Chip-lead

MFR.Part #
VAS1086ID08E
JLCPCB Part #
C336612
Package
SOP-8-EP
Description
-40℃~+85℃ 1 2.7V~40V 3% Built-in PWM SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VAS1086ID08E Specifications

VAS1086ID08E technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerChip-lead
PackageSOP-8-EP
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.7V~40V
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VAS1086ID08E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VAS1086ID08E Documents

VAS1086ID08E datasheets or manufacturer documentation.

Datasheet: VAS1086ID08E Datasheet (PDF)

VAS1086ID08E Schematic Symbol & PCB Footprint

The VAS1086ID08E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.