EZJZ0V650DA - 1
EZJZ0V650DA - 2
EZJZ0V650DA - 3
EZJZ0V650DA - 4
Extended1/4
* Images are for reference only
EZJZ0V650DA
Attributes
Value
Manufacturer
MFR.Part #
EZJZ0V650DA
JLCPCB Part #
C336573
Package
0402
Description
22pF@1MHz 40V 5A 65V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
Package0402
Varistor Voltage65V
Capacitance22pF@1MHz
Maximum DC Volts40V
Peak Current5A