


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32(4x4) | |
| Supply Current (Iq) | 286uA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Protection IC、Monitoring IC | |
| Balance Current | 100mA | |
| Type of Battery | LiFePO4 Battery | |
| Voltage - Supply | 4.7V~27.5V | |
| Number of Cells | 3~5 | |
| Battery Temperature Detection | Support | |
| Features | Cell balancing | |
| Interface | I2C、HDQ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ76922RSNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32(4x4) | |
| Supply Current (Iq) | 286uA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Protection IC、Monitoring IC | |
| Balance Current | 100mA | |
| Type of Battery | LiFePO4 Battery | |
| Voltage - Supply | 4.7V~27.5V | |
| Number of Cells | 3~5 | |
| Battery Temperature Detection | Support | |
| Features | Cell balancing | |
| Interface | I2C、HDQ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ76922RSNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BQ76922RSNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.